This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SES2411P4

Extended
Manufacturer
SALLTECH
MFR.Part #
SES2411P4
JLCPCB Part #
C3025800
Package
DFN2020-3L
Description
-55℃~+125℃ 140A@8/20us 1uA 24.8V 24V 410pF 50V 6.5kW@8/20us TVS DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 180

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0738
50+ $0.0579
150+ $0.0500
500+ $0.0441
3000+ $0.0380
6000+ $0.0357

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons