This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SEP4511P6

Extended
Manufacturer
SALLTECH
MFR.Part #
SEP4511P6
JLCPCB Part #
C3025797
Package
DFN1610-2L
Description
-55℃~+125℃ 1 135A@8/20us 18V 2.5kW@8/20us 200nA 4.5V 4.8V 750pF IEC 61000-4-2 TVS Unidirectional DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 226

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0505
100+ $0.0397
300+ $0.0344
3000+ $0.0291
6000+ $0.0257
9000+ $0.0241

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons