
* Images are for reference only
SEN3301P0
Extended
- Manufacturer
- SALLTECH
- MFR.Part #
- SEN3301P0
- JLCPCB Part #
- C3025786
- Package
- DFN0603-2L
- Description
- -55℃~+125℃ 10V 10nA 25pF 3.3V 3.8V 80W@8/20us 8A@8/20us Bidirectional IEC 61000-4-2 TVS DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 815
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0143
500+
$0.0110
1500+
$0.0092
15000+
$0.0078
30000+
$0.0069
45000+
$0.0064
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products