This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

SES0511P4

Extended
Manufacturer
SALLTECH
MFR.Part #
SES0511P4
JLCPCB Part #
C3025803
Package
DFN2020-3L
Description
-55℃~+125℃ 21V 280A@8/20us 2uA 5.8kW@8/20us 5V 680pF 6V ESD DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 138

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0826
50+ $0.0649
150+ $0.0558
500+ $0.0492
3000+ $0.0416
6000+ $0.0391

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons