
* Images are for reference only
MMBT5551
Extended
- Manufacturer
- SALLTECH
- MFR.Part #
- MMBT5551
- JLCPCB Part #
- C3027103
- Package
- SOT-23
- Description
- 160V 300MHz 300mW 50nA 600mA 6V SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 575
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0201
200+
$0.0156
600+
$0.0131
3000+
$0.0111
9000+
$0.0098
21000+
$0.0091
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?