This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

SEP1511P6

Extended
Manufacturer
SALLTECH
MFR.Part #
SEP1511P6
JLCPCB Part #
C3025795
Package
DFN1610-2L
Description
-55℃~+125℃ 1 100nA 15V 2kW@8/20us 32V 450pF 60A@8/20us ESD Unidirectional DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 314

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0370
200+ $0.0286
600+ $0.0240
3000+ $0.0201
9000+ $0.0177
21000+ $0.0164

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons