This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1HP1206FR050002

Extended
Manufacturer
SAE
MFR.Part #
1HP1206FR050002
JLCPCB Part #
C51901716
Package
1206
Description
-55℃~+155℃ 200V 500mW Thick Film Resistor ±1% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4763

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4753

In-stock Item Pricing

Qty Unit Price
1+ $0.0908
50+ $0.0731
150+ $0.0643
500+ $0.0575
2500+ $0.0522
5000+ $0.0497
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons