
* Images are for reference only
1MMF10TSS07F1503E
Extended
- Manufacturer
- SAE
- MFR.Part #
- 1MMF10TSS07F1503E
- JLCPCB Part #
- C51901684
- Package
- MELF-0207
- Description
- -55℃~+155℃ 1W 350V Thick Film Resistor ±1% MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1534
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1445
In-stock Item Pricing
Qty Unit Price
1+
$0.0619
100+
$0.0503
300+
$0.0445
2000+
$0.0401
4000+
$0.0366
10000+
$0.0348
Related Products