
* Images are for reference only
S25FL128SAGNFV010
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- S25FL128SAGNFV010
- JLCPCB Part #
- C2947548
- Package
- WSON-8(6x8)
- Description
- -40℃~+105℃ 100,000 cycles 104MHz 128Mbit 2.7V~3.6V 20 Years 70uA SPI WSON-8(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 676
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.4898
10+
$4.3754
30+
$4.2981
100+
$4.2207
Related Products
Welcome back, may I help you?