
* Images are for reference only
S11B-ZR(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S11B-ZR(LF)(SN)
- JLCPCB Part #
- C160348
- Package
- Push-Pull,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 11 11P 18mm 1A 1x11P 3.7mm 50V 6mm Brass Glass-Fiber Reinforced PA66 Right Angle Tin UL94V-0 White ZH 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 385
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 385
In-stock Item Pricing
Qty Unit Price
1+
$0.2987
50+
$0.2402
150+
$0.2151
500+
$0.1839
2500+
$0.1699
5000+
$0.1615
10000+
$0.1599
20000+
$0.1586
Related Products
Welcome back, may I help you?