
* Images are for reference only
20P10.0-JMCS-G-B-TF
Extended
- Manufacturer
- JST
- MFR.Part #
- 20P10.0-JMCS-G-B-TF
- JLCPCB Part #
- C265049
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.5mm 2 20P 500mA Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6055
10+
$1.3583
30+
$1.2218
100+
$1.0677
500+
$1.0003
1000+
$0.9698
2000+
$0.9585
4000+
$0.9521
Welcome back, may I help you?