
* Images are for reference only
B36B-PUDSS-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B36B-PUDSS-1(LF)(SN)
- JLCPCB Part #
- C565973
- Package
- Plugin
- Description
- -25℃~+85℃ 18 2 250V 2mm 2mm 2x18P 36P 38mm 3A 8.3mm 9.6mm Copper alloy Glass-Fiber Reinforced PA66 PUD Through Hole Tin UL94V-0 White With post 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 688
Minimum: 1
Full Reel: 770
$0.01
Add To List
Available Order Qty: 688
In-stock Item Pricing
Qty Unit Price
1+
$1.0661
10+
$0.8863
30+
$0.7867
100+
$0.6744
500+
$0.6246
770+
$0.6021
Related Products
Welcome back, may I help you?