
* Images are for reference only
S06B-PASK-2(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S06B-PASK-2(LF)(SN)
- JLCPCB Part #
- C495643
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 11.7mm 14mm 1x6P 250V 2mm 3A 6 6.5mm 6P Copper alloy Glass-Fiber Reinforced PBT K Pin、With post PA Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6616
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6606
In-stock Item Pricing
Qty Unit Price
1+
$0.3018
50+
$0.2359
150+
$0.2075
500+
$0.1724
2500+
$0.1566
5000+
$0.1473
Related Products
Welcome back, may I help you?