
* Images are for reference only
B7B-PH-SM4-TB
Extended
- Manufacturer
- JST
- MFR.Part #
- B7B-PH-SM4-TB
- JLCPCB Part #
- C20088591
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 17.95mm 1x7P 2A 2mm 6.6mm 7 7P 7mm Auxiliary Solder Pin Beige Copper alloy PA PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5082
200+
$0.2027
500+
$0.1962
1000+
$0.1930
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products