This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

S0603-S-8.0A

Extended
Manufacturer
SART(Nanjing Sart Tech)
MFR.Part #
S0603-S-8.0A
JLCPCB Part #
C845151
Package
0603
Description
-55℃~+125℃ 1.4mm 10.5388 1mm 32V 3mm 50A@32VDC 8A 0603 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3908

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 3906

In-stock Item Pricing

Qty Unit Price
1+ $0.0698
100+ $0.0559
300+ $0.0489
1000+ $0.0437
5000+ $0.0348
10000+ $0.0328

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons