
* Images are for reference only
S0603-S-1.0A
Extended
- Manufacturer
- SART(Nanjing Sart Tech)
- MFR.Part #
- S0603-S-1.0A
- JLCPCB Part #
- C553912
- Package
- 0603
- Description
- -55℃~+125℃ 0.075 0.4mm 0.8mm 1.6mm 1A 32V 50A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4089
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4080
In-stock Item Pricing
Qty Unit Price
1+
$0.0531
100+
$0.0415
300+
$0.0357
1000+
$0.0313
5000+
$0.0278
10000+
$0.0260
Related Products
Welcome back, may I help you?