
* Images are for reference only
S0603-F-2.5A
Extended
- Manufacturer
- SART(Nanjing Sart Tech)
- MFR.Part #
- S0603-F-2.5A
- JLCPCB Part #
- C183151
- Package
- 0603
- Description
- -50℃~+125℃ 0.1222 0.8mm 1.6mm 2.5A 32V 50A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5007
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5004
In-stock Item Pricing
Qty Unit Price
1+
$0.0583
100+
$0.0462
300+
$0.0401
1000+
$0.0354
5000+
$0.0317
10000+
$0.0300
Related Products