
* Images are for reference only
6.3TZV1500MDR110X10.5
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 6.3TZV1500MDR110X10.5
- JLCPCB Part #
- C5907547
- Package
- SMD,D10xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 10mm 1500uF 2000hrs@105℃ 6.3V ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4625
1000+
$0.1846
2500+
$0.1785
5000+
$0.1754
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?