
* Images are for reference only
63MU155MC44532
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 63MU155MC44532
- JLCPCB Part #
- C3771415
- Package
- 1812
- Description
- -55℃~+125℃ 1.5uF 63V Metallized Acrylic ±20% 1812 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0945
200+
$1.9723
500+
$1.9032
1000+
$1.8695
Welcome back, may I help you?