This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

35ZLH560MEFCRX10X20

Extended
Manufacturer
Rubycon
MFR.Part #
35ZLH560MEFCRX10X20
JLCPCB Part #
C5240476
Package
Plugin,D10xL20mm
Description
-40℃~+105℃ 10mm 20mm 35V 560uF ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2601
50+ $0.2079
200+ $0.1791
400+ $0.1512
2400+ $0.1387
5000+ $0.1313

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons