
* Images are for reference only
35ZLH330MEFCT810X12.5
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 35ZLH330MEFCT810X12.5
- JLCPCB Part #
- C432434
- Package
- Plugin,D10xL12.5mm
- Description
- -40℃~+105℃ 10mm 12.5mm 330uF 35V 5mm ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1635
50+
$0.1343
150+
$0.1197
1000+
$0.1087
2000+
$0.0999
5000+
$0.0956
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?