
* Images are for reference only
35YXH33MEFCT15X11
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 35YXH33MEFCT15X11
- JLCPCB Part #
- C5507532
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+105℃ 11mm 33uF 35V 5mm ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1432
1000+
$0.0572
2500+
$0.0553
5000+
$0.0543
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?