This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

350HFG1000MBN35X70

Extended
Manufacturer
Rubycon
MFR.Part #
350HFG1000MBN35X70
JLCPCB Part #
C1593361
Package
Plugin,D35xL70mm
Description
-25℃~+105℃ 1000uF 22.5mm 350V 35mm 4.12A@120Hz 5000hrs@105℃ 70mm ±20% 插件,D35xL70mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.1177
200+ $5.0773
500+ $4.8984
1000+ $4.8098

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons