
* Images are for reference only
16ZL470MEFCT810X12.5
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 16ZL470MEFCT810X12.5
- JLCPCB Part #
- C6391509
- Package
- Plugin,D10xL12.5mm
- Description
- 10mm 12.5mm 16V 470uF ±20% Plugin,D10xL12.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1772
1000+
$0.0708
2500+
$0.0683
5000+
$0.0672
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?