
* Images are for reference only
16MU226MD35750
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 16MU226MD35750
- JLCPCB Part #
- C3771093
- Package
- SMD,5.7x5mm
- Description
- -55℃~+125℃ 16V 22uF Metallized Acrylic ±20% SMD,5.7x5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.3237
30+
$25.1388
Welcome back, may I help you?