
* Images are for reference only
100YXJ4.7MT15X11
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 100YXJ4.7MT15X11
- JLCPCB Part #
- C5470767
- Package
- Plugin,D5xL11mm
- Description
- 100V 11mm 4.7uF 5mm ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1535
200+
$0.0612
500+
$0.0593
1000+
$0.0583
Related Products
Welcome back, may I help you?