
* Images are for reference only
100YXJ0.47MTA5X11
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 100YXJ0.47MTA5X11
- JLCPCB Part #
- C6969524
- Package
- Plugin,D5xL11mm
- Description
- 100V 11mm 470nF 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1702
200+
$0.0679
500+
$0.0656
1000+
$0.0645
Related Products
Welcome back, may I help you?