
* Images are for reference only
100MU222KA13216
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 100MU222KA13216
- JLCPCB Part #
- C3774528
- Package
- 1206
- Description
- -55℃~+125℃ 100V 2.2nF Metallized Acrylic ±10% 1206 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5018
200+
$0.5817
500+
$0.5608
1000+
$0.5511
Related Products
Welcome back, may I help you?