
* Images are for reference only
5420/BDA
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 5420/BDA
- JLCPCB Part #
- C4470911
- Package
- -
- Description
- -55℃~+125℃ 16mA 2 2.4V 24ns@5V,50pF、27ns@5V,50pF 2V 4 4.5V~5.5V 400mV 400uA 800mV M38510 NAND Gate - Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.6691
200+
$29.2832
500+
$28.2539
1000+
$27.7449
Welcome back, may I help you?