
* Images are for reference only
54126W/B
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 54126W/B
- JLCPCB Part #
- C3753630
- Package
- -
- Description
- -55℃~+125℃ 1 15mA 2.6mA 20mA 4 4.5V~5.5V 54 Tri-State Unidirectional - Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.9533
200+
$27.8457
500+
$26.8663
1000+
$26.3831
Welcome back, may I help you?