
* Images are for reference only
5410/BDA
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 5410/BDA
- JLCPCB Part #
- C4469416
- Package
- F-3-14
- Description
- -55℃~+125℃ 0V~800mV 16mA 2 2.4V 2V~5V 32ns@5V,50pF、40ns@5V,50pF 4 4.5V~5.5V 400mV AND Gate F-3-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.3410
200+
$24.5122
500+
$23.6504
1000+
$23.2259
Welcome back, may I help you?