
* Images are for reference only
UB5C-0R2F8
Extended
- Manufacturer
- Riedon
- MFR.Part #
- UB5C-0R2F8
- JLCPCB Part #
- C3203359
- Package
- Plugin,D6.4xL12.7mm
- Description
- -55℃~+250℃ 200mΩ 5W Wirewound Resistor ±1% 插件,D6.4xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6583
200+
$0.2553
500+
$0.2457
1000+
$0.2425
Welcome back, may I help you?