This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UB3C-1RB1

Extended
Manufacturer
Riedon
MFR.Part #
UB3C-1RB1
JLCPCB Part #
C3447549
Package
Plugin,D4xL8.9mm
Description
-55℃~+250℃ 1Ω 3W Wirewound Resistor ±0.1% ±50ppm/℃ 插件,D4xL8.9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2063
200+ $0.8539
500+ $0.8250
1000+ $0.8089
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons