
* Images are for reference only
UB3C-160RF8
Extended
- Manufacturer
- Riedon
- MFR.Part #
- UB3C-160RF8
- JLCPCB Part #
- C3203142
- Package
- Plugin,D4xL8.9mm
- Description
- -55℃~+250℃ 160Ω 3W Wirewound Resistor ±1% ±20ppm/℃ 插件,D4xL8.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4077
200+
$0.1578
500+
$0.1522
1000+
$0.1495
Welcome back, may I help you?