This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PF2205-1R1F1

Extended
Manufacturer
Riedon
MFR.Part #
PF2205-1R1F1
JLCPCB Part #
C3492102
Package
TO-220
Description
-55℃~+155℃ 1.1Ω 50W Thin Film Resistor ±1% ±100ppm/℃ TO-220 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8134
200+ $1.0893
500+ $1.0506
1000+ $1.0329
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons