This website requires JavaScript.
no-image

* Images are for reference only

PF2205-9R1F1

Extended
Manufacturer
Riedon
MFR.Part #
PF2205-9R1F1
JLCPCB Part #
C3573727
Package
TO-220
Description
-55℃~+155℃ 50W 9.1Ω Thin Film Resistor ±1% ±100ppm/℃ TO-220 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8114
200+ $1.0885
500+ $1.0499
1000+ $1.0322
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons