
* Images are for reference only
MT4-0R1F1
Extended
- Manufacturer
- Riedon
- MFR.Part #
- MT4-0R1F1
- JLCPCB Part #
- C3203460
- Package
- Plugin,D6.4xL19.1mm
- Description
- 100mΩ 4.5W Thick Film Resistor ±1% 插件,D6.4xL19.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2982
250+
$0.5029
500+
$0.4853
1000+
$0.4772
Welcome back, may I help you?