
* Images are for reference only
MS-1 0.050 OHM 3%
Extended
- Manufacturer
- Riedon
- MFR.Part #
- MS-1 0.050 OHM 3%
- JLCPCB Part #
- C19501458
- Package
- Plugin
- Description
- 1W 50mΩ Current Sense Resistor ±20ppm/℃ ±3% 插件 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8557
250+
$0.3416
500+
$0.3304
1000+
$0.3239
Related Products
Welcome back, may I help you?