
* Images are for reference only
MNRS15750R001F
Extended
- Manufacturer
- Riedon
- MFR.Part #
- MNRS15750R001F
- JLCPCB Part #
- C4289933
- Package
- SMD,15.2x7.5mm
- Description
- -55℃~+170℃ 1mΩ 6W ±1% ±120ppm/℃ SMD,15.2x7.5mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0479
200+
$0.4053
500+
$0.3924
1000+
$0.3843
Welcome back, may I help you?