This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MNRS15750R0002F

Extended
Manufacturer
Riedon
MFR.Part #
MNRS15750R0002F
JLCPCB Part #
C7231446
Package
SMD,15.2x7.5mm
Description
-55℃~+170℃ 0.2mΩ 7W ±1% ±50ppm/℃ SMD,15.2x7.5mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3754
200+ $2.1447
500+ $2.0738
1000+ $2.0384
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons