This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HVC0805H-100MJ8

Extended
Manufacturer
Riedon
MFR.Part #
HVC0805H-100MJ8
JLCPCB Part #
C4191105
Package
0805
Description
-55℃~+300℃ 100MΩ 125mW Thick Film Resistor ±100ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3149
250+ $0.8969
500+ $0.8647
1000+ $0.8502
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons