This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT8097CHGE

Extended
Manufacturer
Richtek Tech
MFR.Part #
RT8097CHGE
JLCPCB Part #
C3200282
Package
SOT-23-6
Description
-40℃~+85℃@(TA) 1 2.7V~5.5V 2A 600mV~3.4V Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4979
200+ $0.1928
500+ $0.1864
1000+ $0.1831

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons