This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT9078-J2GQZ

Extended
Manufacturer
Richtek Tech
MFR.Part #
RT9078-J2GQZ
JLCPCB Part #
C6461062
Package
ZQFN-4(1x1)
Description
-40℃~+125℃@(Tj) 1 300mA 5.5V 75dB@(1kHz) 800mV~3.3V 970mV@(300mA) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive ZQFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1970
200+ $0.0786
500+ $0.0760
1000+ $0.0747

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons