
* Images are for reference only
RT9528GQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9528GQW
- JLCPCB Part #
- C6288626
- Package
- WQFN-28(4x4)
- Description
- -40℃~+85℃ 1 4.2V 4.35V~6V Lithium-ion/Polymer WQFN-28(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0204
200+
$2.0037
500+
$1.9363
1500+
$1.9042
Related Products
Welcome back, may I help you?