
* Images are for reference only
RT8152BGQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT8152BGQW
- JLCPCB Part #
- C7065292
- Package
- WQFN-32(5x5)
- Description
- -40℃~+125℃ 1 10uA 1MHz 5A 5V~25V 800mV~1.5V Adjustable Buck Buck Built-in Yes WQFN-32(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8610
200+
$1.1416
500+
$1.1046
1500+
$1.0854
Related Products
Welcome back, may I help you?