
* Images are for reference only
RT8547GQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT8547GQW
- JLCPCB Part #
- C7303443
- Package
- WDFN-14(2x3)
- Description
- -40℃~+125℃ 1.6A 2.8V~5.5V 2MHz 5% Boost DC-DC WDFN-14(2x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9393
200+
$0.3757
500+
$0.3629
1500+
$0.3565
Related Products
Welcome back, may I help you?