
* Images are for reference only
RT9470DWSC
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9470DWSC
- JLCPCB Part #
- C17434501
- Package
- WLCSP-30(2.1x2.5)
- Description
- -40℃~+85℃ 1 2.65V 3.15A 3.9V~13.5V 4.2V WLCSP-30(2.1x2.5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4465
200+
$0.5780
500+
$0.5587
1000+
$0.5491
Related Products
Welcome back, may I help you?