
* Images are for reference only
RT8009-12GJ5
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT8009-12GJ5
- JLCPCB Part #
- C6461048
- Package
- TSOT-23-5
- Description
- -40℃~+85℃@(TA) 1 1.25MHz 1.2V 2.5V~5.5V 600mA Buck Buck Built-in Fixed Yes TSOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7361
200+
$0.2948
500+
$0.2835
1000+
$0.2787
Related Products
Welcome back, may I help you?