This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT9020-31GU5

Extended
Manufacturer
Richtek Tech
MFR.Part #
RT9020-31GU5
JLCPCB Part #
C6461058
Package
SC-70-5
Description
-40℃~+85℃ -55dB@(10kHz) 1 3.1V 40uVrms 5.5V 500mA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4299
10+ $1.1890
30+ $1.0572
100+ $0.9094
500+ $0.8435
1000+ $0.8130

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons