
* Images are for reference only
RT9198-25GJ5R
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9198-25GJ5R
- JLCPCB Part #
- C3748470
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 2.5V 220mV@(300mA) 300mA 30dB@(10kHz) 5.5V 90uA Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2969
200+
$0.1149
500+
$0.1109
1000+
$0.1088
Welcome back, may I help you?